Phoenix Contact 5-Way IDC Connector for Cable Mount, IDC
- RS Stock No.:
- 493-709
- Mfr. Part No.:
- 1414753
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 493-709
- Mfr. Part No.:
- 1414753
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount, IDC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount, IDC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power distributor is expertly crafted to meet the demands of various applications with reliability and robust design. Engineered for efficient power management, it offers an optimal connection method that ensures seamless integration in installation systems. With a durable housing designed to withstand harsh conditions, it is suitable for both indoor and outdoor use. The innovative QUICKON fast connection technology allows for rapid assembly, reducing installation time by up to 80%. Along with comprehensive technical specifications, this distributor is ideal for professionals seeking a resilient, high-performance solution.
Crafted with a black PA housing that ensures durability and strength
Designed with a robust IP68/IP69K degree of protection for enhanced reliability
Features mechanical coding for secure connections, preventing mismatching
Allows for three cable outlets, facilitating flexible installation options
Optimized for conductor cross-sections from 0.5 mm² to 1.5 mm²
Rated for a maximum surge voltage of 8 kV to protect against electrical faults
Meets stringent environmental standards, complying with EU RoHS directives
Includes a weight-efficient design that eases transport and installation logistics
Designed with a robust IP68/IP69K degree of protection for enhanced reliability
Features mechanical coding for secure connections, preventing mismatching
Allows for three cable outlets, facilitating flexible installation options
Optimized for conductor cross-sections from 0.5 mm² to 1.5 mm²
Rated for a maximum surge voltage of 8 kV to protect against electrical faults
Meets stringent environmental standards, complying with EU RoHS directives
Includes a weight-efficient design that eases transport and installation logistics
Related links
- Phoenix Contact 5-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 5-Way IDC Connector, 1-Row
- Phoenix Contact 5-Way IDC Connector Socket for Panel Mount
- Phoenix Contact 4-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 3-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 5-Way H Distributor for Screw, Through Hole
- Phoenix Contact 5-Way Connector for Thread Mount
- Phoenix Contact Tee 5 Pole to 5 Pole Adapter