TE Connectivity 4-Way IDC Connector

Subtotal (1 pack of 100 units)*

£226.97

(exc. VAT)

£272.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.97£2.27

*price indicative

RS Stock No.:
472-478
Distrelec Article No.:
304-54-062
Mfr. Part No.:
3-647117-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

4

Pitch

2.54mm

Orientation

Right Angle

Contact Plating

Gold

Termination Type

Pin

Series

MTA-100

Maximum Operating Temperature

260°C

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

Housing Material

Nylon

COO (Country of Origin):
US
The TE Connectivity PCB header designed for reliability and performance in diverse applications. Offering a right-angle configuration with 2.54 mm pitch, this nylon component ensures secure connections while optimising space on printed circuit boards. Its robust construction withstands high temperatures up to 260°C, making it suitable for a wide range of soldering processes. The low halogen content enhances environmental compliance, aligning with contemporary standards and regulations. With a commitment to quality and adaptability, this PCB header sets the standard for dependable connectors in the industry.

Crafted from durable nylon for enhanced resilience

Right-angle design preserves circuit board space without sacrificing connectivity

Pin-in-Paste capabilities increase ease of assembly

Low halogen content meets stringent environmental regulations

Compatible with various soldering methods, ensuring versatility for manufacturers

Designed to prevent common soldering issues, enhancing production quality

Supports compliance with EU RoHS and REACH directives, ensuring safe use

Ideal for applications needing reliable electrical connectivity in compact spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy