TE Connectivity 4-Way IDC Connector for Surface
- RS Stock No.:
- 509-919
- Distrelec Article No.:
- 304-54-063
- Mfr. Part No.:
- 3-647531-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£251.78
(exc. VAT)
£302.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £251.78 | £0.629 |
*price indicative
- RS Stock No.:
- 509-919
- Distrelec Article No.:
- 304-54-063
- Mfr. Part No.:
- 3-647531-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | MTA-100 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series MTA-100 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality header assembly that embodies precision engineering, designed specially for vertical surface mount applications. With a robust nylon construction, this component ensures reliable performance even in challenging environments. Each header is meticulously crafted to provide exceptional connectivity in electronic devices, making it an essential component for various PCB assemblies. Its durable design meets stringent industry standards, providing peace of mind for manufacturers and users alike. The low halogen content reinforces its environmental compliance, catering to modern sustainability demands while ensuring a steady and efficient operation in a host of applications. This product not only fosters innovation but also enhances the overall reliability and functionality of your electronic systems.
Designed for vertical surface mounting, ensuring ease of installation
Constructed from durable nylon to withstand harsh operational conditions
Low halogen content aligns with current environmental regulations
Offers a reliable solution for efficient PCB connections
Meets industry compliance standards for enhanced reliability
Supports efficient thermal management within electronic systems
Provides consistent performance across a wide range of applications
Related links
- TE Connectivity 4-Way IDC Connector for Surface
- TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 4-Way IDC Connector for PCB, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Through Hole, 2 Row
