TE Connectivity 4-Way IDC Connector

Subtotal (1 pack of 800 units)*

£202.96

(exc. VAT)

£243.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.96£0.254

*price indicative

RS Stock No.:
467-261
Distrelec Article No.:
304-50-070
Mfr. Part No.:
643815-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

4

Pitch

0.1in

Series

MTA-100

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 04P MTA100 CONN ASSY POL RIB is designed to cater to your connectivity needs with precision and reliability. This connector assembly stands out due to its robust construction and exceptional performance in various applications. Ideal for those seeking dependable connections, it enables efficient electrical pathways while maintaining compliance with crucial regulations. The design not only ensures efficient signal transmission but is also crafted for easy installation and maintenance. With a focus on user safety, the product integrates low halogen materials, ensuring it aligns with modern environmental standards. This is a reliable solution for users demanding high-quality connectivity for electronic systems across different industrial sectors.

Constructed to meet strict environmental compliance standards

Features low halogen content, promoting responsible usage

Offers uncomplicated installation to enhance user experience

Designed for exceptional durability in demanding applications

Supports a wide range of electronic connectivity needs effortlessly

Utilises robust materials for enhanced longevity

Facilitates efficient signal transmission without compromising integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy