TE Connectivity 5-Way IDC Connector
- RS Stock No.:
- 470-887
- Distrelec Article No.:
- 304-49-551
- Mfr. Part No.:
- 2-647126-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 120 units)*
£233.46
(exc. VAT)
£280.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.46 | £1.946 |
*price indicative
- RS Stock No.:
- 470-887
- Distrelec Article No.:
- 304-49-551
- Mfr. Part No.:
- 2-647126-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | IDC Connector | |
| Pitch | 0.156in | |
| Shrouded/Unshrouded | Shrouded | |
| Series | MTA-156 | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type IDC Connector | ||
Pitch 0.156in | ||
Shrouded/Unshrouded Shrouded | ||
Series MTA-156 | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- MX
The TE Connectivity highly functional connector offers a robust solution for various connectivity needs in electronic applications. Designed meticulously, this product provides exceptional reliability and efficiency, making it ideal for both industrial and commercial uses. With its superior materials and advanced design, it ensures a secure connection, making it an essential component in modern electronic systems. The thoughtful construction combines both modern aesthetics and practical usability, meeting the demands of intricate circuitry while facilitating ease of installation. Users can depend on this connector to deliver consistent performance over time, regardless of the complexity of the application.
Built to withstand harsh environmental conditions, ensuring longevity
Compatibility with a wide range of applications, enhancing versatility
Equipped with advanced solder process capabilities for streamlined assembly
Supports EU RoHS and ELV directives, confirming environmental compliance
Low profile design simplifies installation in space-constrained environments
Halogen content management for improved safety and performance
Related links
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector for Through Hole
- TE Connectivity 5-Way IDC Connector Male for Through Hole, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 5-Way IDC Connector for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector for PCB, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
