3M 2-Way Connector Female for Wire, 4 Row

Subtotal (1 pack of 500 units)*

£573.86

(exc. VAT)

£688.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£573.86£1.148

*price indicative

RS Stock No.:
455-887
Mfr. Part No.:
3S502-S330-B00 PN
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

2

Number of Rows

4

Current

2A

Pitch

3mm

Mount Type

Wire

Connector Gender

Female

Voltage

32V

Contact Plating

Nickel

Series

3S50X-SX30

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M 2 Position Rectangular Receptacle Connector with IDC Termination, compatible with 22 to 24 AWG wires.

Mounting Type Free Hanging (In-Line)

Wire Type Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy