3M 2-Way IDC Connector for Cable
- RS Stock No.:
- 446-261
- Mfr. Part No.:
- 7100166926
- Brand:
- 3M
Subtotal (1 box of 1000 units)*
£283.78
(exc. VAT)
£340.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £283.78 | £0.284 |
*price indicative
- RS Stock No.:
- 446-261
- Mfr. Part No.:
- 7100166926
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Voltage | 1kV | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Voltage 1kV | ||
Mount Type Cable | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Electrical Insulation Displacement Connector is designed for quick and reliable electrical connections. It ensures secure insulation and is suitable for various wiring applications, offering dependable performance. It is compatible with control circuits, fixtures, appliances, and automotive wiring.
Insulation displacement technology for efficient connections
Flame retardant and durable construction
Operates at high temperatures with excellent insulation properties
Related links
- 3M 2-Way IDC Connector for Cable
- TE Connectivity 2-Way IDC Connector for Cable
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 2-Way Connector Cover
- 3M 3-Way IDC Connector for Cable, 1 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 24-Way IDC Connector Male for Cable, 2 Row