TE Connectivity 2-Way IDC Connector for Cable
- RS Stock No.:
- 477-186
- Distrelec Article No.:
- 304-50-694
- Mfr. Part No.:
- 3-644470-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£228.89
(exc. VAT)
£274.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.89 | £0.229 |
*price indicative
- RS Stock No.:
- 477-186
- Distrelec Article No.:
- 304-50-694
- Mfr. Part No.:
- 3-644470-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Pitch | 0.156in | |
| Mount Type | Cable | |
| Series | MTA-156 | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Pitch 0.156in | ||
Mount Type Cable | ||
Series MTA-156 | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced connector assembly is engineered for optimal performance in various electronic applications. Featuring a robust design, it ensures reliable connectivity and durability, making it a trusted choice for professionals in need of dependable solutions. The connector's compatibility with 20AWG wire sizes allows for efficient power transmission, catering to a wide array of environmental conditions. With an emphasis on compliance, this assembly meets strict EU RoHS and REACH regulations, assuring customers of its high standards in sustainability and safety. Whether integrating into a new project or replacing an existing component, this connector offers a seamless fit and lasting performance, making it an essential addition to any electronic toolkit.
Designed for enhanced reliability and durability in electronic systems
Supports a range of wire sizes, ensuring versatility for various applications
Complies with EU RoHS and REACH regulations for safe material use
Ideal for both new designs and replacement scenarios in electronic projects
Offers straightforward integration for efficient installation and maintenance
Backed by a reputable manufacturer, ensuring quality and support
Related links
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector for PCB, 1 Row
- TE Connectivity 2-Way IDC Connector Female
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- 4mm Male Bullet Connectors
- Axial Leaded Inductors
