TE Connectivity PLCC Socket
- RS Stock No.:
- 817-140
- Mfr. Part No.:
- 822516-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£206.91
(exc. VAT)
£248.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.91 | £0.517 |
*price indicative
- RS Stock No.:
- 817-140
- Mfr. Part No.:
- 822516-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PLCC Socket | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PLCC Socket | ||
- COO (Country of Origin):
- CN
The TE Connectivity IC socket is designed for efficient integration in electronic applications. Its primary function is to provide reliable connectivity while ensuring adherence to industry compliance standards.
Obsolete status ensures accuracy in project planning
Solder process capability supports reflow soldering up to 260°C
Complies with EU RoHS and ELV directives for environmental standards
Halogen content indicates possible presence of Br or Cl over 900 ppm
Documentation available for compliance verification and technical support
Related links
- TE Connectivity 20 Way Tube PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
