TE Connectivity 20 Way Tube PLCC IC Socket
- RS Stock No.:
- 469-385
- Distrelec Article No.:
- 304-50-086
- Mfr. Part No.:
- 822516-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-385
- Distrelec Article No.:
- 304-50-086
- Mfr. Part No.:
- 822516-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Package Type | Tube | |
| IC Socket Type | PLCC | |
| Number of Contacts | 20 | |
| Device Mount Type | SMT | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Series | 822516 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Package Type Tube | ||
IC Socket Type PLCC | ||
Number of Contacts 20 | ||
Device Mount Type SMT | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Series 822516 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium-quality PLCC device designed for surface mount technology (SMT) applications. Tailored for efficiency and compact design, it boasts a 20-pin configuration that facilitates effortless integration into various electronic systems. Moreover, its small tube packaging enhances handling and storage convenience, making it a preferred choice for manufacturers seeking reliable components. With compliance to stringent industry directives such as EU RoHS and REACH, this product demonstrates a commitment to environmental responsibility without compromising on performance. Its robust solder process capability ensures durability in high-temperature applications, while the detailed compliance information provides assurance for manufacturers navigating regulatory landscapes. Each unit serves as a testament to innovation within the electronic component sector, promising reliability and top-notch performance in diverse applications.
Designed for surface mount technology to optimise performance
Compact 20-pin structure caters to space-constrained applications
Conveniently packaged in small tubes for ease of storage and handling
Meets EU RoHS and REACH standards, ensuring environmental compliance
High-temperature soldering capability for enhanced durability
Ideal for a wide range of electronic systems and devices
Related links
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- RS PRO 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 2.54 mm Pitch 20 Way Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 20 Way DIP Surface PLCC IC Socket
- TE Connectivity PLCC Socket
- RS PRO 1.27 mm Pitch 28 Way Through Hole PLCC IC Socket
