TE Connectivity 1 Way Surface IC Socket

Subtotal (1 pack of 300 units)*

£308.33

(exc. VAT)

£370.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£308.33£1.028

*price indicative

RS Stock No.:
482-249
Distrelec Article No.:
304-47-424
Mfr. Part No.:
50864
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Number of Contacts

1

Current

5A

Number of Rows

1

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Socket Mount Type

Surface

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
US
The TE Connectivity miniature spring socket offers a reliable and efficient solution for cable-to-board connections. Designed with precision, it boasts a closed bottom sleeve style, ensuring exceptional performance in demanding applications. Ideal for diverse circuit applications, this socket supports a range of wire sizes, making it versatile for various projects. Its compatibility with printed circuit boards enhances installation ease, while the gold flash over nickel plating guarantees prolonged durability and conductivity. With an impressive operating temperature range, this socket will maintain its integrity in fluctuating environments, providing sustained performance. It stands out as an excellent choice for those seeking quality components in electronic designs.

Closed bottom sleeve style enhances connection stability

High-temperature tolerance supports a variety of applications

Gold-plated contacts ensure reliable electrical conductivity

Versatile wire size range accommodates various project needs

Secure PCB attachment via press-fit termination method

Optimised for both hand and automatic insertion methods

Low halogen material compliance ensures environmental safety

Bag packaging enables easy handling and distribution

Max current rating allows for robust performance in power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy