Parker Steel Hydraulic Quick Connect Coupling Female NPT 5/4 in, 1750 psi

Image representative of range

Subtotal (1 unit)*

£161.77

(exc. VAT)

£194.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£161.77

*price indicative

RS Stock No.:
823-923
Mfr. Part No.:
VHC20-20F
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

5/4 in

Material

Steel

Series

VHC

Sub Type

Quick Coupling

Finish

Zinc

Minimum Operating Temperature

-40°C

Thread Standard

NPT

Thread Gender

Female

Standards/Approvals

ISO

Maximum Operating Pressure

1750 psi

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker hydraulic quick coupling designed for general-purpose applications requiring reliable connectivity under pressure. This coupler ensures efficient hydraulic fluid transfer for various industrial tasks.

Body material is constructed from Durable steel

Female coupler hex size measures 2.00 inches

Maximum operating pressure of 1750 psi ensures robust performance

Operates effectively within a temperature range from -40 °F to 250 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy