Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- RS Stock No.:
- 823-922
- Mfr. Part No.:
- BVHN8-8F
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£32.05
(exc. VAT)
£38.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.05 |
*price indicative
- RS Stock No.:
- 823-922
- Mfr. Part No.:
- BVHN8-8F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Brass | |
| Series | BVH | |
| Sub Type | Quick Coupling | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPTF | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Brass | ||
Series BVH | ||
Sub Type Quick Coupling | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPTF | ||
Thread Gender Female | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker general-purpose hydraulic quick coupling designed for reliable performance in various hydraulic applications, offering a secure connection that ensures effective fluid transfer.
Body material is crafted from Durable brass for long-lasting use
Features a manual connect design for straightforward operation
Operates at a maximum pressure of 2000psi, ensuring robust performance
Temperature range support from -40°F to 250°F accommodates diverse conditions
Includes female NPTF connection type for enhanced compatibility
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Male NPTF 1 in, 6700 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
