Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi

Subtotal (1 unit)*

£589.76

(exc. VAT)

£707.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£589.76

*price indicative

RS Stock No.:
823-447
Mfr. Part No.:
SH71-3C4-4F
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/4 in

Material

Steel

Series

SH7

Sub Type

Quick Coupling

Finish

Stainless Steel

Minimum Operating Temperature

-40°C

Thread Standard

NPTF

Thread Gender

Female

Maximum Operating Pressure

10000 psi

Standards/Approvals

ISO

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker hydraulic quick coupling offers high pressure capabilities, designed for efficient functionality in hydraulic systems requiring reliable connections. Its robust construction ensures durability and performance in demanding environments.

Flat face design minimizes fluid loss during connection and disconnection

High pressure ratings ensure suitability for demanding hydraulic applications

Durable materials enhance longevity and performance under stress

Quick release mechanism allows for efficient operation and reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy