Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- RS Stock No.:
- 823-917
- Mfr. Part No.:
- BVHC8-8F
- Brand:
- Parker
Subtotal (1 unit)*
£45.86
(exc. VAT)
£55.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.86 |
*price indicative
- RS Stock No.:
- 823-917
- Mfr. Part No.:
- BVHC8-8F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Brass | |
| Series | BVH | |
| Sub Type | Quick Coupling | |
| Thread Standard | NPTF | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Brass | ||
Series BVH | ||
Sub Type Quick Coupling | ||
Thread Standard NPTF | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker hydraulic quick coupling delivers unrivalled performance and versatility in high-pressure systems. Designed for general-purpose application, it facilitates efficient fluid transfer under demanding conditions.
Durable design ensures reliable performance in various industrial applications
Compact size allows for easy installation and maintenance in confined spaces
Robust materials provide resistance to wear and tear, enhancing longevity
Innovative sealing technology minimises leaks and optimises efficiency
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 4000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Male NPTF 1 in, 6700 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
