Parker Steel Hydraulic Quick Connect Coupling Female BSPP 5/4 in, 7500 psi
- RS Stock No.:
- 823-912
- Mfr. Part No.:
- 71-3C16-20RP
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£213.20
(exc. VAT)
£255.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.20 |
*price indicative
- RS Stock No.:
- 823-912
- Mfr. Part No.:
- 71-3C16-20RP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 5/4 in | |
| Material | Steel | |
| Series | 71 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 7500 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 5/4 in | ||
Material Steel | ||
Series 71 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 7500 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker flat face, high-pressure hydraulic quick coupling provides secure connections for hydraulic applications, ensuring dependable performance in demanding environments.
Maximum operating pressure of 7500 psi ensures reliability under high-stress conditions
Constructed from steel for durability and strength
Valve type features non-spill design, preventing fluid loss during connection
Temperature tolerance ranges from -40 °F to 250 °F, accommodating varied operational needs
1 1/4 - 11 1/2 connection thread size for compatibility with standard fittings
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 5/4 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1- 1/4 in, 1750 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female 1/4-18 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
