Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 66 mm, 400 bar
- RS Stock No.:
- 296-418
- Mfr. Part No.:
- QRC-HP-12-M-15L-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£9.57
(exc. VAT)
£11.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.57 |
*price indicative
- RS Stock No.:
- 296-418
- Mfr. Part No.:
- QRC-HP-12-M-15L-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 66 mm | |
| Material | Carbon Steel | |
| Series | HP-12 | |
| Sub Type | Flat Face | |
| Finish | Zinc, Zinc Plated, Nickel | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard | G | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 400 bar | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 66 mm | ||
Material Carbon Steel | ||
Series HP-12 | ||
Sub Type Flat Face | ||
Finish Zinc, Zinc Plated, Nickel | ||
Minimum Operating Temperature -25°C | ||
Thread Standard G | ||
Thread Gender Male | ||
Maximum Operating Pressure 400 bar | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Stauff Push-to-connect male coupling, BG 3, with a nominal size of 12.5. Compliant with ISO 7241-1 Series A, featuring a push-pull mechanism for quick and secure connections in fluid systems.
NBR sealing
Related links
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 65 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 64 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 80 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 70 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 84 mm, 400 bar
- Stauff Steel Hydraulic Quick Connect Coupling Female 1 in, 200 bar
- Stauff Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 250 bar
- Stauff Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 315 bar
