Stauff Carbon Steel Female Hydraulic Quick Connect Coupling, M16 x 1.5 Female
- RS Stock No.:
- 296-413
- Mfr. Part No.:
- QRC-HP-12-F-10LB-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.07 |
*price indicative
- RS Stock No.:
- 296-413
- Mfr. Part No.:
- QRC-HP-12-F-10LB-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Thread | M16 x 1.5 Female | |
| Coupling Gender | Female | |
| Thread Size | 80mm | |
| Material | Carbon Steel | |
| Series | HP-12 | |
| Locking Style | Push-to-Connect | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Thread M16 x 1.5 Female | ||
Coupling Gender Female | ||
Thread Size 80mm | ||
Material Carbon Steel | ||
Series HP-12 | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- DE
The Stauff Push-to-connect female coupling, bulkhead type, compliant with ISO 7241-1 Series A standards. Designed for BG 3 with a nominal size of 12.5 and 10 L series compatibility, ensuring reliable and efficient fluid connections.
NBR sealing
Related links
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M16 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M18 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M14 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M22 x 1.5 Male
- Stauff Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female
- Stauff Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female
- SKF Female Hydraulic Quick Connect Coupling, M16 x 1.5 Female
