Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M14 x 1.5 Male

Subtotal (1 unit)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.60

*price indicative

RS Stock No.:
296-414
Mfr. Part No.:
QRC-HP-12-M-08L-B-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Thread

M14 x 1.5 Male

Coupling Gender

Male

Thread Size

64mm

Material

Carbon Steel

Series

HP-12

Locking Style

Push-to-Connect

Seal Material

NBR

COO (Country of Origin):
DE
The Stauff Push-to-connect male coupling, BG 3, with a nominal size of 12.5. Compliant with ISO 7241-1 Series A, featuring a push-pull mechanism for quick and secure connections in fluid systems.

NBR sealing

Related links