Stauff Steel Male Hydraulic Quick Connect Coupling, G 3/8 Male
- RS Stock No.:
- 296-502
- Mfr. Part No.:
- QRC-IA-10-M-G06-B-W3AA
- Brand:
- Stauff
Subtotal (1 unit)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.44 |
*price indicative
- RS Stock No.:
- 296-502
- Mfr. Part No.:
- QRC-IA-10-M-G06-B-W3AA
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Thread | G 3/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Material | Steel | |
| Series | QRC-IA | |
| Locking Style | Push-to-Connect | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Thread G 3/8 Male | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Material Steel | ||
Series QRC-IA | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- CN
The Stauff Push to Connect Coupling Male BG 2, Nominal Size 10, with BSPP-female thread G 3/8, is designed for quick and secure hydraulic connections. Compliant with ISO 7241-1 Series A, it features NBR sealing for reliable, leak-free performance under pressure.
Quick and secure push to connect design
Durable performance in hydraulic systems
Durable performance in hydraulic systems
Related links
- Stauff Steel Male Hydraulic Quick Connect Coupling, G 1 Male
- Stauff Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- Stauff Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female
- Stauff Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M18 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M16 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M14 x 1.5 Male
