Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- RS Stock No.:
- 296-411
- Mfr. Part No.:
- QRC-FF-12-M-G08-BP-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£48.28
(exc. VAT)
£57.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.28 |
*price indicative
- RS Stock No.:
- 296-411
- Mfr. Part No.:
- QRC-FF-12-M-G08-BP-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Thread | G 1/2 Male | |
| Coupling Gender | Male | |
| Thread Size | 84mm | |
| Material | Carbon Steel | |
| Series | FF-12 | |
| Locking Style | Push-to-Connect | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Thread G 1/2 Male | ||
Coupling Gender Male | ||
Thread Size 84mm | ||
Material Carbon Steel | ||
Series FF-12 | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- DE
The Stauff Push-to-connect male coupling, BG 3, with a nominal size of 12. Features a BSPP female thread (G 1/2 inch) and a flat-face design compliant with ISO 16028, ensuring secure and leak-free connections in hydraulic systems.
NBR sealing
Related links
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M18 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M16 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M14 x 1.5 Male
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M22 x 1.5 Male
- Stauff Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- Stauff Carbon Steel Female Hydraulic Quick Connect Coupling, M16 x 1.5 Female
- Stauff Steel Male Hydraulic Quick Connect Coupling, G 1 Male
