SKF THAP 150E/SK1, Hydraulic Hand Pump, 7 bar

Subtotal (1 unit)*

£5,745.09

(exc. VAT)

£6,894.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,745.09

*price indicative

RS Stock No.:
464-746
Mfr. Part No.:
THAP 150E/SK1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Maximum Operating Pressure

7 bar

Pump Type

Air, Hydraulic

Displacement per Stroke 1st Stage

1.92cm³

Non Compliant

COO (Country of Origin):
SE
The SKF Air-driven hydraulic pump set can be used for mounting SKF OK Coupling hydraulic chambers and for mounting and dismounting large rolling element bearings using the oil injection method. It is also suitable for similar applications for pressures up to 1500 bar (150 MPa / 21750 psi). The unit consists of a hydraulic pump driven by an air motor. The item is supplied in a sturdy carrying case including oil suction and return hoses with quick connect couplings, as well as a high pressure hose, pressure gauges and nipples to connect to the application. SKF Mounting and Dismounting fluids are recommended for use with the THAP 150E.

Time savings compared to hand operated pumps
Portable
Continuous supply of oil
Internal air pressure limiter helps ensure safe operation
Low air consumption
Wide operating temperature range
Includes high pressure hose and pressure gauge
Packed in a sturdy carrying case

Related links