SKF THAP 150E, Hydraulic Hand Pump, 7 bar
- RS Stock No.:
- 460-176
- Mfr. Part No.:
- THAP 150E
- Brand:
- SKF
Subtotal (1 unit)*
£5,208.80
(exc. VAT)
£6,250.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,208.80 |
*price indicative
- RS Stock No.:
- 460-176
- Mfr. Part No.:
- THAP 150E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Operating Pressure | 7 bar | |
| Pump Type | Air, Hydraulic | |
| Displacement per Stroke 1st Stage | 1.92cm³ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Operating Pressure 7 bar | ||
Pump Type Air, Hydraulic | ||
Displacement per Stroke 1st Stage 1.92cm³ | ||
- COO (Country of Origin):
- NL
The SKF Air-driven hydraulic pump can be used for mounting SKF OK Coupling hydraulic chambers and for mounting and dismounting large rolling element bearings using the oil injection method. The unit consists of a hydraulic pump driven by an air motor. The item is supplied in a sturdy case including oil suction and return hoses with quick connect couplings.
Time savings compared to hand operated pumps
Portable
Continuous supply of oil
Internal air pressure limiter helps ensure safe operation
Low air consumption
Wide operating temperature range
Portable
Continuous supply of oil
Internal air pressure limiter helps ensure safe operation
Low air consumption
Wide operating temperature range
