SKF THAP 300E/K10, Single Speed, Hydraulic Hand Pump, 3000 bar
- RS Stock No.:
- 308-491
- Mfr. Part No.:
- THAP 300E/K10
- Brand:
- SKF
Subtotal (1 unit)*
£9,319.57
(exc. VAT)
£11,183.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,319.57 |
*price indicative
- RS Stock No.:
- 308-491
- Mfr. Part No.:
- THAP 300E/K10
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Operating Pressure | 3000 bar | |
| Single Or Two Speed | Single | |
| Pump Type | Air, Hydraulic | |
| Displacement per Stroke 1st Stage | 0.83ml | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Operating Pressure 3000 bar | ||
Single Or Two Speed Single | ||
Pump Type Air, Hydraulic | ||
Displacement per Stroke 1st Stage 0.83ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF Air driven pump with accessories such as pressure gauge, pressure hose with quick connection couplings and connection nipples. Delivered in a wooden carrying case it is suitable for mounting and dismounting OK couplings, for dismounting large pressure joints like bearings, flywheels, railway wheels and in many similar applications. It is delivered with a 1 litre can SKF Mounting fluid LHMF 300.
Complete set for the required task at hand
By using air-driven pumps instead of hand- operated equipment, a considerable amount of time can be saved
Easy to connect to the application
Easy and quick generation of pressure up to 3000 bar
By using air-driven pumps instead of hand- operated equipment, a considerable amount of time can be saved
Easy to connect to the application
Easy and quick generation of pressure up to 3000 bar
Related links
- SKF THAP 300E Hydraulic Hand Pump, 3000 bar
- SKF THAP 030E Hydraulic Hand Pump, 300 bar
- SKF 226400 E Hydraulic Hand Pump 3000 bar
- SKF THHP 300 Hydraulic Hand Pump 3000 bar
- Enerpac PATG1102N Hydraulic Hand Pump 700 bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- SKF 729124 DU Hydraulic Hand Pump 1000 bar
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar