SKF THAP 300E, Single Speed, Hydraulic Hand Pump, 3000 bar

Subtotal (1 unit)*

£7,457.80

(exc. VAT)

£8,949.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,457.80

*price indicative

RS Stock No.:
308-630
Mfr. Part No.:
THAP 300E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Maximum Operating Pressure

3000 bar

Single Or Two Speed

Single

Pump Type

Air, Hydraulic

Displacement per Stroke 1st Stage

0.83ml

RoHS Status: Exempt

COO (Country of Origin):
SE
The SKF air-driven oil injector can be used for mounting and dismounting SKF OK Couplings, large pressure joints such as bearings, flywheels, couplings and railway wheels. It is also suitable for similar applications for pressures up to 300 MPa/43,500 psi. The unit consists of a hydraulic pump driven by an air motor. The item is supplied in a sturdy case including oil suction and return hoses with quick connect couplings. SKF Mounting and Dismounting fluids are recommended for use with it.

Time savings compared to hand operated pumps
Portable
Continuous supply of oil
Internal air pressure limiter helps ensure safe operation
Low air consumption
Wide operating temperature range
Sturdy storage boxes

Related links