SKF TMJL 50DU, Single Speed, Hydraulic Hand Pump, 2700cm³, 500 bar

Subtotal (1 unit)*

£2,528.71

(exc. VAT)

£3,034.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,528.71

*price indicative

RS Stock No.:
308-716
Mfr. Part No.:
TMJL 50DU
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Maximum Operating Pressure

500 bar

Single Or Two Speed

Single

Usable Oil Capacity

2700cm³

Pump Type

Hydraulic

Displacement per Stroke 1st Stage

35ml

RoHS Status: Exempt

COO (Country of Origin):
GB
The SKF Hydraulic pump is mainly intended for larger SKF Hydraulic Nuts and SKF OK Coupling hydraulic chambers, but is also suitable for applications where a maximum pressure of 50 MPa (7,250 psi) is required. Supplied with a digital pressure to enable the SKF Drive up Method to be used for mounting rolling element bearings.

Large oil container capacity 2700 cm³
Over pressure valve and supplied with a digital pressure gauge
Packed in a sturdy protective case
Supplied with an extra litre of fluid

Related links