SCHAEFFLER PUMP1000-5L-AIR, Hydraulic Hand Pump, 4L, 1000 bar

Subtotal (1 unit)*

£3,069.08

(exc. VAT)

£3,682.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,069.08

*price indicative

RS Stock No.:
310-711
Mfr. Part No.:
PUMP1000-5L-AIR
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Maximum Operating Pressure

1000 bar

Usable Oil Capacity

4L

Pump Type

Hydraulic

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER hydraulic pump, air-driven, is an air-hydraulic foot pump designed to reach up to 1000 bar. It is available in version HN and is specifically intended for use with hydraulic nuts, providing efficient and reliable pressure for tightening or loosening applications.

Length is 320 mm
Width is 270 mm

Related links