SCHAEFFLER PUMP700-2L, Two Speed, Hydraulic Hand Pump, 1.6L, 700 bar
- RS Stock No.:
- 311-491
- Mfr. Part No.:
- PUMP700-2L
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,530.19
(exc. VAT)
£1,836.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,530.19 |
*price indicative
- RS Stock No.:
- 311-491
- Mfr. Part No.:
- PUMP700-2L
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Maximum Operating Pressure | 700 bar | |
| Single Or Two Speed | Two | |
| Usable Oil Capacity | 1.6L | |
| Pump Type | Hand, Hydraulic | |
| Displacement per Stroke 1st Stage | 12.9cm³ | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Maximum Operating Pressure 700 bar | ||
Single Or Two Speed Two | ||
Usable Oil Capacity 1.6L | ||
Pump Type Hand, Hydraulic | ||
Displacement per Stroke 1st Stage 12.9cm³ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SCHAEFFLER hydraulic pump is a manual hand pump with a two-stage mechanism.
Preferably in combination with hydraulic nuts (HYDNUT)
Related links
- SCHAEFFLER PUMP4000-1 Single Speed 1.6L, 4 bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- Enerpac PATG1102N Hydraulic Hand Pump 700 bar
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar
- RS PRO Single Speed 0.901L 700 bar
- Enerpac P39 ULTIMA Series Hydraulic Hand Pump 20.6mm Cylinder Stroke, 700 bar
- Enerpac P392 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- RS PRO Two Speed 0.327L 700 bar