SCHAEFFLER PUMP4000-1,6L, Single Speed, Hydraulic Hand Pump, 1.6L, 4 bar
- RS Stock No.:
- 311-488
- Mfr. Part No.:
- PUMP4000-1,6L
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£8,346.41
(exc. VAT)
£10,015.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,346.41 |
*price indicative
- RS Stock No.:
- 311-488
- Mfr. Part No.:
- PUMP4000-1,6L
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Maximum Operating Pressure | 4 bar | |
| Single Or Two Speed | Single | |
| Pump Type | Hand, Hydraulic | |
| Usable Oil Capacity | 1.6L | |
| Displacement per Stroke 1st Stage | 0.5cm³ | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Maximum Operating Pressure 4 bar | ||
Single Or Two Speed Single | ||
Pump Type Hand, Hydraulic | ||
Usable Oil Capacity 1.6L | ||
Displacement per Stroke 1st Stage 0.5cm³ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER hydraulic pump is a manual high-pressure hand pump with a capacity of 4000 bar.
Preferably for high-pressure applications
Suitable for removal and mounting of bearings and components using the pressure oil method
Suitable for removal and mounting of bearings and components using the pressure oil method
Related links
- SCHAEFFLER PUMP700-2L Hydraulic Hand Pump 700 bar
- Enerpac PATG1102N Hydraulic Hand Pump 700 bar
- SKF THAP 030E Hydraulic Hand Pump, 300 bar
- SKF THAP 300E Hydraulic Hand Pump, 3000 bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- SKF 729124 DU Hydraulic Hand Pump 1000 bar
- SKF THAP 300E/K10 Hydraulic Hand Pump, 3000 bar
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar