SCHAEFFLER PUMP1000-2,2L, Two Speed, Hydraulic Hand Pump, 2L, 1 bar
- RS Stock No.:
- 311-605
- Mfr. Part No.:
- PUMP1000-2,2L
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,192.32
(exc. VAT)
£2,630.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,192.32 |
*price indicative
- RS Stock No.:
- 311-605
- Mfr. Part No.:
- PUMP1000-2,2L
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Maximum Operating Pressure | 1 bar | |
| Single Or Two Speed | Two | |
| Pump Type | Hand, Hydraulic | |
| Usable Oil Capacity | 2L | |
| Displacement per Stroke 1st Stage | 29cm³ | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Maximum Operating Pressure 1 bar | ||
Single Or Two Speed Two | ||
Pump Type Hand, Hydraulic | ||
Usable Oil Capacity 2L | ||
Displacement per Stroke 1st Stage 29cm³ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER hydraulic pump is a manual two-stage hand pump.
8 kg Weight approx.
Quick coupling G Coupling
Quick coupling G Coupling
Related links
- SCHAEFFLER PUMP1000-5L-AIR 4L, 1000 bar
- SCHAEFFLER PUMP700-2L Hydraulic Hand Pump 700 bar
- SCHAEFFLER PUMP4000-1 Single Speed 1.6L, 4 bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- Enerpac PATG1102N Hydraulic Hand Pump 700 bar
- SKF TMJL 100 Hydraulic Hand Pump 1000 bar
- SKF TMJL 50 Hydraulic Hand Pump 500 bar
- SKF 729124 DU Hydraulic Hand Pump 1000 bar