Stauff Hydraulic Male Stud, FI-GE-08LR-WD-B-W3
- RS Stock No.:
- 296-390
- Mfr. Part No.:
- FI-GE-08LR-WD-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.63 |
*price indicative
- RS Stock No.:
- 296-390
- Mfr. Part No.:
- FI-GE-08LR-WD-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connector A | 8 mm | |
| Connector A - Thread Size | M14 x 1.5 | |
| Hydraulic Fitting Type | Hydraulic Male Stud | |
| Connector B - Thread Size | G1/4 | |
| Material | Steel, Zinc,Nickel-Plated | |
| Connector A - Gender | Male | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connector A 8 mm | ||
Connector A - Thread Size M14 x 1.5 | ||
Hydraulic Fitting Type Hydraulic Male Stud | ||
Connector B - Thread Size G1/4 | ||
Material Steel, Zinc,Nickel-Plated | ||
Connector A - Gender Male | ||
- COO (Country of Origin):
- DE
The Stauff Straight male stud fitting with profile sealing for reliable and leak-proof connections. Constructed entirely from steel, ensuring strength and durability in industrial applications.
Nickel Plated
Connection Style : BSP + Profile Sealing
Related links
- Stauff Hydraulic Male Stud, FI-GE-15LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-12LR-WD-B-W3
- Stauff Hydraulic Male Stud 22 mm, FI-GE-22LR-WD-B-W3
- Stauff Sealing Ring 14mm x 12.3mm
- Stauff Sealing Ring 27mm x 19.3mm
- Stauff Hydraulic Male Stud, FI-EWD-12L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-EWD-28L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-ETD-10L-V-W3-DKO
