Stauff Sealing Ring 27 mm OD x 19.3mm

Subtotal (1 bag of 5 units)*

£19.11

(exc. VAT)

£22.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.11£3.822

*price indicative

RS Stock No.:
296-409
Mfr. Part No.:
FI-VS-R1/2-WD-B-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Fitting

Accessory Type

Sealing Ring

Material

Zinc Plated Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

27mm

Overall Length

19.3mm

COO (Country of Origin):
DE
The Stauff High-quality blanking screw designed for sealing 1/2 BSP ports. Made from durable steel with a profile sealing design to ensure leak-proof performance, ideal for industrial applications.

Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy