Subtotal (1 bag of 10 units)*
£21.38
(exc. VAT)
£25.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.38 | £2.138 |
*price indicative
- RS Stock No.:
- 296-410
- Mfr. Part No.:
- FI-VS-R1/8-WD-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Accessory Type | Sealing Ring | |
| Manufacturer Series | FI-VS-R1/8-WD-B-W3 | |
| Material | Zinc Plated Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outer Diameter | 14mm | |
| Overall Length | 12.3mm | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Accessory Type Sealing Ring | ||
Manufacturer Series FI-VS-R1/8-WD-B-W3 | ||
Material Zinc Plated Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outer Diameter 14mm | ||
Overall Length 12.3mm | ||
- COO (Country of Origin):
- DE
The Stauff High-quality blanking screw designed for sealing 1/8 BSP ports. Made from durable steel with a profile sealing design to ensure leak-proof performance, ideal for industrial applications.
Nickel Plated
Related links
- Stauff Sealing Ring 27mm x 19.3mm
- Stauff Hydraulic Male Stud, FI-GE-15LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-08LR-WD-B-W3
- Stauff Hydraulic Male Stud 22 mm, FI-GE-22LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-12LR-WD-B-W3
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M18 x 1.5 Male
- Stauff Carbon Steel Female Hydraulic Quick Connect Coupling, M16 x 1.5 Female
- Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M16 x 1.5 Male
