Stauff Hydraulic Male Stud, FI-EWD-28L-V-W3-DKO
- RS Stock No.:
- 296-389
- Mfr. Part No.:
- FI-EWD-28L-V-W3-DKO
- Brand:
- Stauff
Subtotal (1 unit)*
£35.47
(exc. VAT)
£42.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.47 |
*price indicative
- RS Stock No.:
- 296-389
- Mfr. Part No.:
- FI-EWD-28L-V-W3-DKO
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connector A | 28 mm | |
| Connector A - Thread Size | M36 x 2 | |
| Hydraulic Fitting Type | Hydraulic Male Stud | |
| Connector B - Thread Size | M36x2 | |
| Material | Steel, Zinc,Nickel-Plated | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connector A 28 mm | ||
Connector A - Thread Size M36 x 2 | ||
Hydraulic Fitting Type Hydraulic Male Stud | ||
Connector B - Thread Size M36x2 | ||
Material Steel, Zinc,Nickel-Plated | ||
- COO (Country of Origin):
- DE
The Stauff Adjustable 90° elbow fitting with a 24° taper and O-ring, designed for Type 28L connections. Constructed from durable steel, it ensures reliable performance in hydraulic and industrial systems.
Nickel Plated
Connection Style : 24° Taper + O-Ring
Related links
- Stauff Hydraulic Male Stud, FI-EWD-12L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-ETD-10L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-GE-15LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-12LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-08LR-WD-B-W3
- Stauff Hydraulic Male Stud 22 mm, FI-GE-22LR-WD-B-W3
- Stauff Nut, FI-M-28L-W3
- Stauff Hydraulic Test Point, SMK-20-7/16UNF-V-E-W3
