Stauff Hydraulic Male Stud, FI-ETD-10L-V-W3-DKO
- RS Stock No.:
- 296-386
- Mfr. Part No.:
- FI-ETD-10L-V-W3-DKO
- Brand:
- Stauff
Subtotal (1 unit)*
£14.86
(exc. VAT)
£17.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.86 |
*price indicative
- RS Stock No.:
- 296-386
- Mfr. Part No.:
- FI-ETD-10L-V-W3-DKO
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connector A | 10 mm | |
| Connector A - Thread Size | M16 x 1.5 | |
| Hydraulic Fitting Type | Hydraulic Male Stud | |
| Connector B - Thread Size | M16x1,5 | |
| Material | Steel, Zinc,Nickel-Plated | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connector A 10 mm | ||
Connector A - Thread Size M16 x 1.5 | ||
Hydraulic Fitting Type Hydraulic Male Stud | ||
Connector B - Thread Size M16x1,5 | ||
Material Steel, Zinc,Nickel-Plated | ||
- COO (Country of Origin):
- DE
The Stauff Adjustable branch tee with a 24° taper and O-ring, equipped with a cutting ring and union nut for secure and leak-proof connections. Made from durable steel, ideal for hydraulic and industrial systems.
Nickel Plated
Connection Style : 24° Taper + O-Ring
Related links
- Stauff Hydraulic Male Stud, FI-EWD-12L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-EWD-28L-V-W3-DKO
- Stauff Hydraulic Male Stud, FI-GE-15LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-12LR-WD-B-W3
- Stauff Hydraulic Male Stud, FI-GE-08LR-WD-B-W3
- Stauff Hydraulic Male Stud 22 mm, FI-GE-22LR-WD-B-W3
- Stauff Nut, FI-M-10L-W3
- Stauff Hydraulic Test Point, SMK-20-7/16UNF-V-E-W3
