Parker Adapter

Subtotal (1 pack of 10 units)*

£27.92

(exc. VAT)

£33.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.92£2.792

*price indicative

RS Stock No.:
903-146
Mfr. Part No.:
GT13/10
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Adapter

Accessory Type

Adapter

Material

Brass

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker hose tail adaptor designed to connect various Parker Legris fitting systems, providing flexibility across numerous applications in both corrosive and non-corrosive environments.

Compatible with a wide range of fitting systems for versatility

Constructed from high-quality brass for durability

Suitable for low to high pressure depending on configuration

Robust design ensures mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy