Parker Adapter

Image representative of range

Subtotal (1 pack of 10 units)*

£52.43

(exc. VAT)

£62.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.43£5.243

*price indicative

RS Stock No.:
901-686
Mfr. Part No.:
GT13/04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Adapter

Product Type

Hose Adapter

Material

Brass

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker hose barbed tail male adaptor facilitates seamless connections in diverse fluid handling scenarios, ensuring compatibility across various fitting systems for enhanced flexibility and performance.

Made from brass for excellent durability

Offers compatibility with BSPP threaded connections

Designed for robust performance in demanding environments

Available for high and medium pressure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy