Stauff 80mm diameter Hydraulic Breather Cap

Subtotal (1 unit)*

£18.81

(exc. VAT)

£22.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.81

*price indicative

RS Stock No.:
611-330
Mfr. Part No.:
SMBB-80-S-O-03-O-C-S080-O
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Cap Diameter

80mm

Filtration Size

3µm

Colour

Silver

COO (Country of Origin):
IT
The Stauff Bayonet-style metal filler breather designed for hydraulic systems, offering efficient air exchange while filtering out contaminants. It features an 80 mm steel cap, a 3 μm filter paper element, and an 80 mm metal basket. It's ideal for industrial applications requiring compact, durable venting solutions.

Zinc and nickel plated steel construction
Compact and durable
Seals made of cork
Without dipstick

Related links