Stauff 47mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 611-321
- Mfr. Part No.:
- SMBB-47-S-10-O-C-S065
- Brand:
- Stauff
Subtotal (1 unit)*
£14.24
(exc. VAT)
£17.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.24 |
*price indicative
- RS Stock No.:
- 611-321
- Mfr. Part No.:
- SMBB-47-S-10-O-C-S065
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Cap Diameter | 47mm | |
| Filtration Size | 10µm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Cap Diameter 47mm | ||
Filtration Size 10µm | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Stauff Bayonet-style metal filler breather designed for hydraulic tanks, offering reliable venting while preventing contamination. It features a 47 mm cap, a 10 μm foam filter, and a 65 mm metal basket. Its ideal for industrial applications requiring efficient air exchange and particulate filtration.
Zinc and nickel plated steel construction
Compact and durable
Seals made of cork
Compact and durable
Seals made of cork
Related links
- Stauff 47mm diameter Hydraulic Breather Cap
- Stauff 80mm diameter Hydraulic Breather Cap
- Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- Stauff 101mm diameter Hydraulic Breather Cap
- Stauff G 1/4 45mm diameter Hydraulic Breather Cap
- Elesa G 1 42mm diameter Hydraulic Breather Cap
- Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap
- Parker G 1/2 101mm diameter Hydraulic Breather Cap