Stauff 101mm diameter Hydraulic Breather Cap

Subtotal (1 unit)*

£17.63

(exc. VAT)

£21.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.63

*price indicative

RS Stock No.:
611-310
Mfr. Part No.:
SPB-4-O-10-S080-A
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Cap Diameter

101mm

Filtration Size

10µm

Colour

Silver

COO (Country of Origin):
CN
The Stauff Flange-mounted filler breather designed for hydraulic tanks, offering venting while minimizing fluid splash. It features a 10 μm foam filter and a plastic basket, making it suitable for low-pressure systems where basic contamination control is needed. It is ideal for mobile and stationary hydraulic applications.

Lightweight design
Without pressurization
Anti splash feature

Related links