Stauff 101mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 611-327
- Mfr. Part No.:
- SPB-5-O-10-S080-A
- Brand:
- Stauff
Subtotal (1 unit)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.14 |
*price indicative
- RS Stock No.:
- 611-327
- Mfr. Part No.:
- SPB-5-O-10-S080-A
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Cap Diameter | 101mm | |
| Filtration Size | 10µm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Cap Diameter 101mm | ||
Filtration Size 10µm | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Stauff Flange-mounted filler breather designed for hydraulic tanks, offering efficient venting. It features a 10 μm foam filter making it suitable for low-pressure fluid systems. It is ideal for mobile and stationary hydraulic applications requiring basic contamination control.
Lightweight design
Without pressurization
Anti splash feature
Without pressurization
Anti splash feature
Related links
- Stauff 101mm diameter Hydraulic Breather Cap
- Stauff G 1/4 45mm diameter Hydraulic Breather Cap
- Stauff 80mm diameter Hydraulic Breather Cap
- Parker G 1/2 101mm diameter Hydraulic Breather Cap
- Parker G 3/4 101mm diameter Hydraulic Breather Cap
- Stauff 47mm diameter Hydraulic Breather Cap
- Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- Elesa G 3/8 31mm diameter Hydraulic Breather Cap