Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 611-320
- Mfr. Part No.:
- SMBT-80-S-40-B0.35-B12-A
- Brand:
- Stauff
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 10 November 2025
- Plus 4 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.57 |
*price indicative
- RS Stock No.:
- 611-320
- Mfr. Part No.:
- SMBT-80-S-40-B0.35-B12-A
- Brand:
- Stauff
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
| Brand | Stauff | |
| Connection Thread | G 3/4 | |
| Thread Size | 3/4in | |
| Cap Diameter | 80mm | |
| Filtration Size | 40µm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Thread G 3/4 | ||
Thread Size 3/4in | ||
Cap Diameter 80mm | ||
Filtration Size 40µm | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Stauff Screw-in metal filler breather designed for hydraulic tanks, offering reliable venting while filtering out contaminants. It features an 80 mm steel cap with a 40 μm foam filter and a 3/4 inch BSP male thread connection. Its ideal for industrial applications requiring efficient air exchange and particulate protection.
Zinc and nickel plated steel construction
Compact and durable
With dipstick
Compact and durable
With dipstick
Related links
- Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- Stauff 80mm diameter Hydraulic Breather Cap
- Stauff G 1/4 45mm diameter Hydraulic Breather Cap
- Stauff 47mm diameter Hydraulic Breather Cap
- Stauff 101mm diameter Hydraulic Breather Cap
- Elesa G 3/4 42mm diameter Hydraulic Breather Cap
- Parker G 1/2 101mm diameter Hydraulic Breather Cap
- Elesa G 1 42mm diameter Hydraulic Breather Cap