Stauff 80mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 611-314
- Mfr. Part No.:
- SMBB-80-S-O-40-O-C-S080-O
- Brand:
- Stauff
Subtotal (1 unit)*
£16.01
(exc. VAT)
£19.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
- Plus 12 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.01 |
*price indicative
- RS Stock No.:
- 611-314
- Mfr. Part No.:
- SMBB-80-S-O-40-O-C-S080-O
- Brand:
- Stauff
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
| Brand | Stauff | |
| Cap Diameter | 80mm | |
| Filtration Size | 40µm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Cap Diameter 80mm | ||
Filtration Size 40µm | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Stauff Bayonet-style metal filler breather designed for hydraulic systems, offering efficient air exchange while filtering out contaminants. It features an 80 mm steel cap, a 40 μm filter paper element, and an 80 mm metal basket. It's ideal for industrial applications requiring compact, durable venting solutions.
Zinc and nickel plated steel construction
Compact and durable
Seals made of cork
Without dipstick
Compact and durable
Seals made of cork
Without dipstick
Related links
- Stauff 80mm diameter Hydraulic Breather Cap
- Stauff 47mm diameter Hydraulic Breather Cap
- Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- Stauff 101mm diameter Hydraulic Breather Cap
- Stauff G 1/4 45mm diameter Hydraulic Breather Cap
- Parker G 1/2 35mm diameter Hydraulic Breather Cap
- Parker G 1/2 101mm diameter Hydraulic Breather Cap
- Elesa G 1 42mm diameter Hydraulic Breather Cap