Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 611-315
- Mfr. Part No.:
- SMBT-80-S-10-O-B12-O
- Brand:
- Stauff
Subtotal (1 unit)*
£17.15
(exc. VAT)
£20.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.15 |
*price indicative
- RS Stock No.:
- 611-315
- Mfr. Part No.:
- SMBT-80-S-10-O-B12-O
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connection Thread | G 3/4 | |
| Thread Size | 3/4in | |
| Cap Diameter | 80mm | |
| Filtration Size | 10µm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Thread G 3/4 | ||
Thread Size 3/4in | ||
Cap Diameter 80mm | ||
Filtration Size 10µm | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Stauff Screw-in metal filler breather designed for hydraulic tanks, offering reliable venting while filtering out contaminants. It features an 80 mm steel cap with a 10 μm foam filter and a 3/4 inch BSP male thread connection. Its ideal for industrial applications requiring efficient air exchange and particulate protection.
Zinc and nickel plated steel construction
Compact and durable
Without dipstick
Without pressurisation
Compact and durable
Without dipstick
Without pressurisation
Related links
- Stauff G 3/4 80mm diameter Hydraulic Breather Cap
- Stauff 80mm diameter Hydraulic Breather Cap
- Stauff G 1/4 45mm diameter Hydraulic Breather Cap
- Stauff 47mm diameter Hydraulic Breather Cap
- Stauff 101mm diameter Hydraulic Breather Cap
- Parker G 1/2 35mm diameter Hydraulic Breather Cap
- Parker G 1/2 101mm diameter Hydraulic Breather Cap
- Elesa G 1 42mm diameter Hydraulic Breather Cap
