TRICOFLEX 19 mm ID Hose Reel 30 m Length, Free Stand

Subtotal (1 unit)*

£156.74

(exc. VAT)

£188.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.74

*price indicative

RS Stock No.:
935-653
Mfr. Part No.:
2461R0000
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Hose Reel

Hose Inside Diameter

19mm

Hose Included

Yes

Hose Length

30m

Mount Type

Free Stand

Standards/Approvals

No

COO (Country of Origin):
FR
The TRICOFLEX Metal Cart offers a stable and easy to transport storage solution for large gardens. Crafted with a strong metal drum this mobile trolley ensures maximum stability during intense watering sessions

Heavy duty drum accommodating up to 90 m of hose

Includes 30 m of 19 mm high quality hose

Arrives fully assembled and ready for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy