TRICOFLEX 12.5 mm ID Hose Reel, Free Stand
- RS Stock No.:
- 935-652
- Mfr. Part No.:
- 2398R0000
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£61.90
(exc. VAT)
£74.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.90 |
*price indicative
- RS Stock No.:
- 935-652
- Mfr. Part No.:
- 2398R0000
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Hose Reel | |
| Hose Inside Diameter | 12.5mm | |
| Hose Included | No | |
| Mount Type | Free Stand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Hose Reel | ||
Hose Inside Diameter 12.5mm | ||
Hose Included No | ||
Mount Type Free Stand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TRICOFLEX Compact wall-mounted hose reel is designed for easy manoeuvrability and optimal space efficiency. Its robust structure accommodates varying lengths of hoses, making it an essential tool for both domestic and professional use.
Compact design allows for easy wall mounting and space-saving installation
Manoeuvrable reel supports up to 60m of 12.5mm diameter hose or 50m of ø15mm hose
Includes two 2166 hose-end connectors for immediate use
Related links
- SMC 10 mm ID 750 mm Hose Reel, Free Stand
- SMC Hose Reel, Free Stand
- TRICOFLEX 19 mm ID Hose Reel 30 m Length, Free Stand
- RS PRO 12 mm ID 432 mm Hose Reel 280 bar 69 m Length, Free Stand
- RS PRO 12 mm ID 419 mm Hose Reel 280 bar 69 m Length, Free Stand
- SMC Threaded 6 mm ID 320 mm Hose Reel 10 m Length, Free Stand
- RS PRO 3/8 in G 10 mm ID 490 mm Hose Reel 17 bar 20 m Length, Wall
- RS PRO Quick Release 12 mm ID 517 mm Hose Reel 10 bar 30 m Length, Wall
