SAM 8.5 mm ID Hose Reel 15 bar 30 m Length, Base
- RS Stock No.:
- 666-426
- Mfr. Part No.:
- RA8665
- Brand:
- SAM
Subtotal (1 unit)*
£224.95
(exc. VAT)
£269.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.95 |
*price indicative
- RS Stock No.:
- 666-426
- Mfr. Part No.:
- RA8665
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Reel | |
| Hose Inside Diameter | 8.5mm | |
| Hose Included | Yes | |
| Hose Length | 30m | |
| Maximum Operating Pressure | 15 bar | |
| Mount Type | Base | |
| Retraction Operation | Manual | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Reel | ||
Hose Inside Diameter 8.5mm | ||
Hose Included Yes | ||
Hose Length 30m | ||
Maximum Operating Pressure 15 bar | ||
Mount Type Base | ||
Retraction Operation Manual | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Handcrank hosereel is designed for efficient Air hose management, featuring a robust 360° rotatable metal base that enhances accessibility during use. This Durable hosereel includes a 30-metre-long PU Air hose, capable of withstanding a maximum pressure of 15 bar, ensuring optimal performance for various applications. Its innovative winch mechanism allows for quick and effortless winding of the hose, making it a practical solution for both workshop and personal equipment needs. The hosereel's Compact design, with an internal diameter of 8.5mm, allows for easy storage while maintaining high functionality, reflecting sam's commitment to quality and reliability.
360° rotatable metal base for ease of use in any workspace
Includes a 30 metre long PU Air hose for versatile applications
Capable of withstanding maximum pressures of 15 bar ensuring durability
Quick wind winch mechanism provides hassle free hose management
Compact design with an internal hose diameter of 8.5mm Ideal for storage
Guaranteed by sam's M2 warranty for reliable performance under normal conditions
Related links
- SAM 8 mm ID Hose Reel 15 bar 14 m Length, Wall
- PREVOST 13 mm ID Hose Reel 12 bar 30 m Length, Wall
- PREVOST 15 mm ID Hose Reel 10 bar 15 m Length, Wall Mount
- SAM 3/8 in 13 mm ID Hose Reel 12 bar 15 m Length, Wall
- SAM 3/8 in 10 mm ID Hose Reel 12 bar 20 m Length, Wall
- RS PRO Quick Release 12 mm ID 517 mm Hose Reel 10 bar 30 m Length, Wall
- SAM 10 mm ID Hose Reel 100 m Length
- SAM 8 mm ID Hose Reel 100 m Length
