Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Blue, 25 m
- RS Stock No.:
- 837-265
- Mfr. Part No.:
- 1025U12R14
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£139.82
(exc. VAT)
£167.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.82 |
*price indicative
- RS Stock No.:
- 837-265
- Mfr. Part No.:
- 1025U12R14
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for excellent flexibility and usage across diverse applications, ensuring significant space reduction compared to semi-rigid PA tubing.
Excellent mechanical properties for optimal longevity
Consistent tensile strength with optimal bend radius
Good vibration absorption complemented by exceptional abrasion resistance
UV-resistant with superior vacuum capability due to surface hardness
Related links
- Parker Polyurethane 8 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 3 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Black 25 m
- Parker Polyurethane 8 mm ID Blue, 100 m
- Parker Polyurethane 8 mm ID Red, 25 m
