Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 100 m

Image representative of range

Subtotal (1 unit)*

£366.81

(exc. VAT)

£440.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.81

*price indicative

RS Stock No.:
837-154
Mfr. Part No.:
1100P06V04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

36 bar

Application

Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Blue

Length

100m

Standards/Approvals

RoHS

Bend Radius

25mm

COO (Country of Origin):
FR
The Parker flame and spark-resistant polyamide tubing designed for superior resistance to impact and abrasion, enhancing equipment longevity, particularly in environments exposed to weld spatter.

Spark-resistant due to flame-retardant PVC jacket

Non-adhesive jacket allows for easier sheath removal

High pressure resistance maintained at elevated temperatures

Highly resistant to kinks and crushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy