SMC Fluorelastomer, Hose Pipe, 8 mm ID, 10 mm OD, Black, 20 m
- RS Stock No.:
- 366-389
- Mfr. Part No.:
- TH1008B-20
- Brand:
- SMC
Subtotal (1 unit)*
£353.12
(exc. VAT)
£423.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £353.12 |
*price indicative
- RS Stock No.:
- 366-389
- Mfr. Part No.:
- TH1008B-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Series | TH Series | |
| Material | Fluorelastomer | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | General Pneumatic Piping, Semiconductor, Medical Care, Automobile | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Length | 20m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Series TH Series | ||
Material Fluorelastomer | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application General Pneumatic Piping, Semiconductor, Medical Care, Automobile | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Length 20m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed for high-performance applications across various industries, including medical care, food processing, and automotive. Crafted from fluorinated ethylene propylene resin, it assures exceptional clarity and flexibility, making it ideal for conveying air, water, and inert gases in pneumatic systems. Its heat resistance reaches up to 200°C, and the tubing's compatibility extends to a wide range of fittings, ensuring seamless integration into existing setups. The product also features remarkable chemical resistance, allowing it to maintain integrity even in challenging environments. With this tubing, users can expect reliable performance and stringent adherence to food sanitation standards, making it a trusted choice for applications that demand both safety and efficiency.
High thermal stability with a maximum operating temperature of 200°C
Exceptional chemical resistance, ensuring longevity in diverse applications
Transparent design allows for easy visual inspection of fluid flow
Wide compatibility with various pneumatic fittings for versatile use
Designed for both metric and inch sizing to accommodate different specifications
Robust construction helps prevent breakage under stress and bending
Certified to current food sanitation standards for safe use in food applications
Suitable for low and high-pressure operations, enhancing system reliability
Available in various spool lengths to suit different project requirements
